115101-06-12.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, Belden 8218, 305 mm, 115101-06-12.00
Order No.: 81F1660
EAN: 4099891090067
MPN:
115101-06-12.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
5 pcs.
22.5148 €
10 pcs.
20.7060 €
25 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 305 mm | |
| Impedance | 75 Ω | |
| Cable type | Belden 8218 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |