115101-02-24.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-174, grommet black, 610 mm, 115101-02-24.00
Order No.: 81F1743
EAN: 4099891090456
MPN:
115101-02-24.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3934 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.39 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3934 €
5 pcs.
26.4061 €
10 pcs.
24.2879 €
25 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 610 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-174 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |