000-4700-51 | Amphenol RF
BNC-terminating resistor, 51 Ω, 0.5 W, 000-4700-51
Order No.: 81F2768
EAN: 4099889855074
MPN:
000-4700-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6417 € *
Standard delivery time from the manufacturer is: On Request
BNC Terminator, 000-4700-51, Amphenol RF
BNC Terminator plug 0.5 Watt with chain, 51 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Connector | BNC | |
| Impedance | 51 Ω | |
| Power | 0.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |