083-185-RFX | Amphenol RF
Reducing screw, UHF, Amphenol RF 083-185-RFX
Order No.: 81F1007
EAN: 4099889850208
MPN:
083-185-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
50 pcs.
1.5232 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
UHF Reducing Adapter, 083-185-RFX, Amphenol RF
RF Connector UHF Reducing Adapter for RG-58.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing screw | |
| Connector | UHF | |
| Suitable for | RG-58 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |