083-168-RFX | Amphenol RF
Reducing screw, UHF, Amphenol RF 083-168-RFX
Order No.: 81F1008
EAN: 4099889850215
MPN:
083-168-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
UHF Reducing Adapter, 083-168-RFX, Amphenol RF
RF Connector UHF Reducing Adapter for RG-59.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing screw | |
| Connector | UHF | |
| Suitable for | RG-59 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |