031-6 | Amphenol RF
Protective cap, BNC, Amphenol RF 031-6
Order No.: 81F1358
EAN: 4099889854220
MPN:
031-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: On Request
BNC Protective Cap, 031-6, Amphenol RF
BNC Protective cap plug with chain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Connector | BNC | |
| Suitable for | socket |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |