966902-2 | AMP

Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, red, 966902-2

Order No.: 39P3109
EAN: 4099889618136
MPN:
966902-2
966902-2 AMP Wire-end Ferrules Image 1
966902-2 AMP Wire-end Ferrules Image 2
966902-2 AMP Wire-end Ferrules Image 3
966902-2 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
22500 pcs.
0.0643 €

Crimp Wire Pins, Tabs and Ferrules, 966902-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Sleeve Material: PP/E-Cu, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Strip Length: 10 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.2 mm, Accepts Wire Insulation Diameter Range: 3.2 mm, Wire Size: 17 AWG, Wire Size: 1 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 10000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Barrel Color: Red

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 14 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85479000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes