966144-2 | AMP
Insulated wire end ferrule, 2 x 0.75 mm², 15 mm/8 mm long, DIN 46228-4, gray, 966144-2
Order No.: 39P3094
EAN: 4099889618006
MPN:
966144-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available: 1,900 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
50 pcs.
0.0964 €
100 pcs.
0.0904 €
250 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire ferrule, 966144-2, AMP
The wire ferrule allows the easy and reliable connection of flexible leads (0.14 mm² up to 50.0 mm²) with screw or spring clamps. The individual wire of the script leads are held by the wire ferrule for this specific wire size and are crimped with AMP precision tools to form a gas-tight connection. The color-coded insulation protects the crimped connection from contacts.
Features
- Various pin length
- An application tooling program, to cover all wire sizes
- Semi-automatic application tooling
- Electrical semi-automatic bench press
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2 x 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 15 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |