2-966293-1 | AMP

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, gray, 2-966293-1

Order No.: 39P3100
EAN: 4099889618068
MPN:
2-966293-1
2-966293-1 AMP Wire-end Ferrules Image 1
2-966293-1 AMP Wire-end Ferrules Image 2
2-966293-1 AMP Wire-end Ferrules Image 3
2-966293-1 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1369 €

Wire end ferrule, 2-966293-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 2.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.1 mm, Accepts Wire Insulation Diameter Range: 4.1 mm, Wire Size: 13 AWG, Wire Size: 2.5 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Strip, Barrel Color: Gray

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour gray
Length 14 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes