2-966292-7 | AMP

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, green, 2-966292-7

Order No.: 39P3099
EAN: 4099889618051
MPN:
2-966292-7
2-966292-7 AMP Wire-end Ferrules Image 1
2-966292-7 AMP Wire-end Ferrules Image 2
2-966292-7 AMP Wire-end Ferrules Image 3
2-966292-7 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 12 Days: 9,680 pcs. - if ordered today
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3808 €

Wire end ferrule, 2-966292-7, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 6 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 6.2 mm, Accepts Wire Insulation Diameter Range: 6.2 mm, Wire Size: 10 AWG, Wire Size: 5 – 6 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Green

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour green
Length 20 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes