2-966067-0 | AMP

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, gray, 2-966067-0

Order No.: 39P3061
EAN: 4099889617672
MPN:
2-966067-0
2-966067-0 AMP Wire-end Ferrules Image 1
2-966067-0 AMP Wire-end Ferrules Image 2
2-966067-0 AMP Wire-end Ferrules Image 3
2-966067-0 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
169.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.1131 €

Ferrule, 2-966067-0, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 4 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.7 mm, Accepts Wire Insulation Diameter Range: 4.7 mm, Wire Size: 11 AWG, Wire Size: 4 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Gray

Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour gray
Length 20 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes