1-966067-8 | AMP

Insulated wire end ferrule, 2.5 mm², 24 mm/18 mm long, blue, 1-966067-8

Order No.: 39P3070
EAN: 4099889617764
MPN:
1-966067-8
1-966067-8 AMP Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0904 €

Ferrule, 1-966067-8, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 18 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 2.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.1 mm, Accepts Wire Insulation Diameter Range: 4.1 mm, Wire Size: 13 AWG, Wire Size: 2.5 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Blue

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 24 mm
Pin lenght 18 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes