1-966067-0 | AMP

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, red, 1-966067-0

Order No.: 39P3063
EAN: 4099889617696
MPN:
1-966067-0
1-966067-0 AMP Wire-end Ferrules Image 1
1-966067-0 AMP Wire-end Ferrules Image 2
1-966067-0 AMP Wire-end Ferrules Image 3
1-966067-0 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Available: 600 pcs.
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1321 €
100 pcs.
0.1226 €
250 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 1-966067-0, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 1 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.9 mm, Accepts Wire Insulation Diameter Range: 2.9 mm, Wire Size: 17 AWG, Wire Size: 1 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Red

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 16 mm
Pin lenght 10 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes