292303-4 | AMP

USB-A socket, 4 pole, USB 2.0, solder connection, 292303-4

Order No.: 37P2420
EAN: 4099889814484
MPN:
292303-4
292303-4 AMP USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Available in 12 Days: 583 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Connectors, 292303-4, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tube,Tube, Packaging Quantity: 30

Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection solder connection
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes