1981584-1 | AMP
USB-Micro-A/B socket, 5 pole, USB 2.0, SMD, 1981584-1
NCNR (non cancelable / non returnable)
Micro-B-Socket, 1981584-1, AMP
Integral Locking Latch: Without, USB Connector Type: A/B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Shell Plating Finish: Bright, Connector Profile: Micro, Shell Plating Material: Reflowed Tin over Nickel, Contact Current Rating (Max): 1.8 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: SMT Hold-Down, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): .65 mm, Housing Color: Gray, PCB Thickness (Recommended): .8 – 1. mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Assembly Process Feature: Without Pick and Place Cover, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 1000
Technical Data
- Assembly: PCB assembly
- Pin number: 5-pole
- USB Standard: USB 2.0
- Contact connection: SMT
| Filter | Property | Value |
|---|---|---|
| Version | micro A/B socket | |
| Pin number | 5 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | SMD | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |