1981568-1 | AMP

USB-Micro-B socket, 5 pole, USB 2.0, SMD, 1981568-1

Order No.: 36P9006
EAN: 4099889814231
MPN:
1981568-1
1981568-1 AMP USB Connectors, PC Connectors Image 1
1981568-1 AMP USB Connectors, PC Connectors Image 2
1981568-1 AMP USB Connectors, PC Connectors Image 3
1981568-1 AMP USB Connectors, PC Connectors Image 4
1981568-1 AMP USB Connectors, PC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available: 74 pcs.
Available in 12 Days: 37,896 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro-B-Socket, 1981568-1, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Shell Plating Finish: Bright, Connector Profile: Micro, Shell Plating Material: Reflowed Tin over Nickel, Contact Current Rating (Max): 1.8 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: SMT Hold-Down, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): .65 mm, Housing Color: Black, PCB Thickness (Recommended): .8 – 1. mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Assembly Process Feature: Without Pick and Place Cover, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 1000

Technical Data

  • Assembly: PCB assembly
  • Pin number: 5-pole
  • USB Standard: USB 2.0
  • Contact connection: SMT
Technical specifications
Filter Property Value
Version micro B socket
Pin number 5 pole
USB Standard USB 2.0
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes