1487598-2 | AMP
USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, 1487598-2
Order No.: 36P7275
EAN: 4099891061845
MPN:
1487598-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.205 € *
Available in 12 Days: 147 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |