1487593-1 | AMP
USB 2.0 connection cable, USB plug type A to open end, 2 m, white, 1487593-1
Order No.: 36P7288
EAN: 4099891061920
MPN:
1487593-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 12 Weeks
USB cable, 1487593-1, AMP
USB type A pigtail cable assembly, white cable, USB type A plug, single ended, 28 AWG / 24 AWG, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |