734185-1 | AMP
Stripping tool for cable, 0.08-6.0 mm², AWG 28-10, L 193 mm, 734185-1
Order No.: 30L0011
MPN:
734185-1
WIRE STRIPPER .14-6.0mm2 ASSY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.1407 € *
Available in 12 Days: 39 pcs. - if ordered today
Wire Stripper, 734185-1, AMP
Service Tooling, Operator Releasable & Adjustable, Manual, Wire Stripper, Hand Crimping Tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | cable | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28-10 | |
| 1000V Insulated | No | |
| Length | 193 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |