606700-1 | AMP
Stripping knife, 606700-1
Order No.: 35P8090
EAN: 4099891368807
MPN:
606700-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.1860 € *
Available in 12 Days: 36 pcs. - if ordered today
Total Price:
130.19 € *
Price list
Quantity
Price per unit*
1 pcs.
130.1860 €
2 pcs.
124.1765 €
5 pcs.
118.7025 €
10 pcs.
110.5748 €
*incl. VAT plus shipping costs
Subject to prior sale
Portable crimp tool, 606700-1, AMP
Portable crimp tools, Manual, Wire Stripper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| 1000V Insulated | No | |
| Stripping Length | 25.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |