919041-1 | AMP
Cutting tool, 90 mm, 25 g, 919041-1
Order No.: 30L0005
MPN:
919041-1
TAB CUTTING TOOL DYNAMIC CONN.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.2734 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
90.27 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2734 €
2 pcs.
84.4543 €
5 pcs.
79.3373 €
10 pcs.
73.7443 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab cutting tool, 919041-1, AMP
Tab cutting tool dynamic connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tool | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 90 mm | |
| Weight | 25 g | |
| Cutting edge | without facet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84669400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |