1116571-1 | AMP
ESD cutting tool, 123.81 mm, 1116571-1
Order No.: 30L0007
MPN:
1116571-1
WIRE CUTTER TOOLESS M/JACK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6012 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
44.60 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6012 €
2 pcs.
41.7214 €
5 pcs.
39.1986 €
10 pcs.
36.4378 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire cutter, 1116571-1, AMP
Wire cutter tooless m/jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tool | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 123.81 mm | |
| Cutting edge | without facet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |