881545-1 | AMP
Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 881545-1
Order No.: 40F4244
EAN: 4099889686739
MPN:
881545-1
0-0881545-1
Unit Price (€ / pc.)
0.2023 € *
Available: 7,344 pcs.
Available in 12 Days: 50,100 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
50 pcs.
0.1868 €
100 pcs.
0.1749 €
250 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Short-circuit jumper, 881545-1, AMP
With jacks for 0.63 x 0.63 mm wire-wrap posts or round pins with diameter of 0.63 mm. Two pins are short-circuited. Mountable in-line and stacked; Grid: 2.54 mm. Contacts: bronze. Insulator: polyester to UL 94 V-0. Operating temperatures: Short-circuit jumper and bridge, -65 to +125 °C. Rating: 3.0 A.
Technical attributes (type, contact finish): 0-0881545-1, gold-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |