142270-3 | AMP
Jumper, pitch 2.54 mm, 3 A, tin-plated, black, 142270-3
Order No.: 40F4232
EAN: 4099889686654
MPN:
142270-3
0-0142270-3
Unit Price (€ / pc.)
0.2880 € *
Available: 3,234 pcs.
Next delivery: 1,400 pcs. on 2026-10-20
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2678 €
25 pcs.
0.2499 €
50 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale
Short-circuit jumper, 142270-3, AMP
With sockets for square terminal posts 0.64 x 0.64 mm or round terminal posts with a diameter of 0.64 mm; Grid: 2.54 mm. With test probe slot in the upper housing part. Contacts: copper beryllium. Housing: polyester to UL 94 V-0. Operating temperatures: -55 to +125 °C. Rated current: 3.0 A.
Type: 0-0142270-3, tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Grid | 2.54 mm | |
| contact surface | tin-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |