T4145035051-001 | AMP

Panel socket, M12, 5 pole, solder connection, screw locking, angled, T4145035051-001

Order No.: 59F644
MPN:
T4145035051-001
T4145035051-001 AMP Sensor-Actuator Connectors Image 1
T4145035051-001 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8976 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
5 pcs.
16.9694 €
10 pcs.
15.8746 €
25 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, T4145035051-001, AMP

5 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes