T4145015081-002 | AMP

Panel socket, M12, 8 pole, solder connection, screw locking, angled, T4145015081-002

Order No.: 59F646
MPN:
T4145015081-002
T4145015081-002 AMP Sensor-Actuator Connectors Image 1
T4145015081-002 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5973 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
24.60 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5973 €
2 pcs.
23.0146 €
5 pcs.
21.6223 €
10 pcs.
20.0991 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, T4145015081-002, AMP

8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes