T4132012081-000 | AMP

Panel plug, M12, 8 pole, solder connection, screw locking, straight, T4132012081-000

Order No.: 59F661
MPN:
T4132012081-000
T4132012081-000 AMP Sensor-Actuator Connectors Image 1
T4132012081-000 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8853 € *
Available in 12 Days: 1,730 pcs. - if ordered today
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
5 pcs.
17.9095 €
10 pcs.
16.7552 €
25 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in plug, T4132012081-000, AMP

8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes