T4131012121-000 | AMP

Panel socket, M12, 12 pole, solder connection, screw locking, straight, T4131012121-000

Order No.: 59F679
MPN:
T4131012121-000
T4131012121-000 AMP Sensor-Actuator Connectors Image 1
T4131012121-000 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6433 € *
Available in 12 Days: 233 pcs. - if ordered today
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
2 pcs.
26.7988 €
5 pcs.
25.1685 €
10 pcs.
23.3954 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, T4131012121-000, AMP

12 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, M12 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No