T4131012081-000 | AMP
Panel socket, M12, 8 pole, solder connection, screw locking, straight, T4131012081-000
Order No.: 59F685
MPN:
T4131012081-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
5 pcs.
16.4696 €
10 pcs.
15.4105 €
25 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in socket, T4131012081-000, AMP
8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |