T4111502041-000 | AMP
Plug, M12, 4 pole, screw connection, screw locking, straight, T4111502041-000
Order No.: 59F676
MPN:
T4111502041-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3062 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
5 pcs.
7.8778 €
10 pcs.
7.3661 €
25 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, T4111502041-000, AMP
4 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, Unplated, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |