T4111001021-000 | AMP

Plug, M12, 2 pole, screw connection, screw locking, straight, T4111001021-000

Order No.: 59F671
MPN:
T4111001021-000
T4111001021-000 AMP Sensor-Actuator Connectors Image 1
T4111001021-000 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Available: 24 pcs.
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3546 €
25 pcs.
5.9262 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, T4111001021-000, AMP

2 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, Unplated, M12 Connector.

Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No