T4110501041-000 | AMP

Jack, M12, 4 pole, screw connection, screw locking, straight, T4110501041-000

Order No.: 59F653
MPN:
T4110501041-000
T4110501041-000 AMP Sensor-Actuator Connectors Image 1
T4110501041-000 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3062 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
5 pcs.
7.8778 €
10 pcs.
7.3661 €
25 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, T4110501041-000, AMP

4 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, Unplated, M12 Connector.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes