T4043014041-000 | AMP

Panel socket, M8, 4 pole, solder connection, screw locking, straight, T4043014041-000

Order No.: 59F717
MPN:
T4043014041-000
T4043014041-000 AMP Sensor-Actuator Connectors Image 1
T4043014041-000 AMP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7346 €
10 pcs.
8.1753 €
25 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, T4043014041-000, AMP

4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No