T4042014031-000 | AMP
Panel plug, M8, 3 pole, solder connection, screw locking, straight, T4042014031-000
Order No.: 59F725
MPN:
T4042014031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.9500 €
25 pcs.
5.5573 €
50 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in plug, T4042014031-000, AMP
3 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |