T4031017041-000 | AMP
Panel socket, M8, 4 pole, solder connection, screw locking, straight, T4031017041-000
Order No.: 59F722
MPN:
T4031017041-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2578 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
5 pcs.
9.7223 €
10 pcs.
9.1035 €
25 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in socket, T4031017041-000, AMP
4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |