T4070014031-001 | AMP
Panel plug, M8, 3 pole, straight, T4070014031-001
Order No.: 59F729
MPN:
T4070014031-001
Unit Price (€ / pc.)
12.5426 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.6620 €
50 pcs.
10.7338 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, T4070014031-001, AMP
3 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 3 pole | |
Thread size | M8 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |