T4082102003-000 | AMP
Adapter, M8 (3 pole, socket) to 2 x M8 (3 pole, socket/plug), T-shape, T4082102003-000
Order No.: 59F716
MPN:
T4082102003-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4946 € *
Standard delivery time from the manufacturer is: 26 Weeks
Sensor Actuator distributor, T4082102003-000, AMP
3 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Reverse Gender, Plastic, A Code, Polyamide 66 GF25, M8 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M8 (3 pole, socket) | |
| Connector (exit) | 2 x M8 (3 pole, socket/plug) | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |