6-1437514-6 | AMP
Single plug-in socket, 1 pole, copper beryllium for semiconductors, resistors, capacitors, 6-1437514-6
Order No.: 36P4996
EAN: 4099879023964
MPN:
6-1437514-6
Single plug-in socket, 6-1437514-6, AMP
Pin socket, Socket length 2.54 mm, PCB Hole Diameter 1.04 mm, Open Bottom, Cable-to-Board, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single plug-in socket | |
| Suitable for | semiconductors, resistors, capacitors | |
| Pin number | 1 pole | |
| Contact material | copper beryllium | |
| Rated current | 5 A | |
| Length | 2.54 mm | |
| diameter | 1.18 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |