5050871-8 | AMP
Single plug-in socket, 1 pole, copper beryllium for semiconductors, resistors, capacitors, 5050871-8
Order No.: 36P9686
EAN: 4099879024039
MPN:
5050871-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 11 Weeks
Single plug-in socket, 5050871-8, AMP
Pin socket, Socket length 7.32 mm, PCB Hole Diameter 2.56 mm, Closed Bottom, 0.823-1.04 mm² Wire Size, 18-17 AWG Wire Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single plug-in socket | |
| Suitable for | semiconductors, resistors, capacitors | |
| Pin number | 1 pole | |
| Contact material | copper beryllium | |
| Rated current | 7.5 A | |
| Length | 7.32 mm | |
| diameter | 3 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |