5050865-3 | AMP
Single plug-in socket, 1 pole, copper beryllium for semiconductors, resistors, capacitors, 5050865-3
Order No.: 36P9698
EAN: 4099879024053
MPN:
5050865-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 36,604 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Single plug-in socket, 5050865-3, AMP
Pin socket, Socket length 6.6 mm, PCB Hole Diameter 1.83 mm, Open Bottom, 0.518-0.823 mm² Wire Size, 20-18 AWG Wire Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single plug-in socket | |
| Suitable for | semiconductors, resistors, capacitors | |
| Pin number | 1 pole | |
| Contact material | copper beryllium | |
| Rated current | 6.5 A | |
| Length | 6.6 mm | |
| diameter | 2.26 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |