390113-1 | AMP
DIMM socket, 144 pole, pitch 0.8 mm (6.2 mm), copper alloy for memory module, 390113-1
Order No.: 14B7850
EAN: 4099879023537
MPN:
390113-1
0-0390113-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Available in 12 Days: 5,918 pcs. - if ordered today
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
10.0079 €
10 pcs.
9.3653 €
25 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
DIMM socket, 390113-1, AMP
Dual read-out socket for 72-pin memory modules. With gold-plated contacts and nylon package to UL 94 V-0, plain colored; Design: 144 positions/0.8 mm SO DIMM (Metric), Key A 3.3 V.
Type: 0-0390113-1, DIMM socket, gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIMM socket | |
| Suitable for | memory module | |
| Pin number | 144 pole | |
| Grid | 0.8 mm | |
| Contact material | copper alloy | |
| Material | plastic | |
| Length | 67.9 mm | |
| Width | 29.9 mm | |
| Height | 5.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |