380598-1 | AMP

Single plug-in socket, 1 pole, copper beryllium for semiconductors, resistors, capacitors, 380598-1

Order No.: 36P9743
EAN: 4099879024084
MPN:
380598-1
380598-1 AMP Semiconductor Sockets, Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
32,130.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.6426 €

Single plug-in socket, 380598-1, AMP

Pin socket, Socket length 6.65 mm, PCB Hole Diameter 2.26 mm, Closed Bottom, 0.162-0.653 mm² Wire Size, 25-19 AWG Wire Size.

Technical specifications
Filter Property Value
Product type single plug-in socket
Suitable for semiconductors, resistors, capacitors
Pin number 1 pole
Contact material copper beryllium
Rated current 7.5 A
Length 6.65 mm
diameter 3.18 mm
min. operating temperature -65 °C
max. operating temperature 126 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes