1437504-4 | AMP
Semiconductor socket, 3 pole, pitch 2.54 mm, copper beryllium for TO-5, 1437504-4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | semiconductor socket | |
| Suitable for | TO-5 | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Contact material | copper beryllium | |
| Material | phenolic | |
| Rated voltage | 500 V | |
| Rated current | 3 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |