1-5050871-9 | AMP

Single plug-in socket, 1 pole, copper beryllium for semiconductors, resistors, capacitors, 1-5050871-9

Order No.: 36P9716
EAN: 4099879024077
MPN:
1-5050871-9
1-5050871-9 AMP Semiconductor Sockets, Holders
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Single plug-in socket, 1-5050871-9, AMP

Pin socket, Socket length 7.32 mm, PCB Hole Diameter 2.56 mm, Open Bottom, 1.31-2.08 mm² Wire Size, 16-14 AWG Wire Size.

Technical specifications
Filter Property Value
Product type single plug-in socket
Suitable for semiconductors, resistors, capacitors
Pin number 1 pole
Contact material copper beryllium
Rated current 7.5 A
Length 7.32 mm
diameter 3 mm
min. operating temperature -65 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes