962835-3 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 962835-3

Order No.: 34P7883
EAN: 4099889620771
MPN:
962835-3
Series: FASTIN-FASTON
962835-3 AMP Receptacles Image 1
962835-3 AMP Receptacles Image 2
962835-3 AMP Receptacles Image 3
962835-3 AMP Receptacles Image 4
962835-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 6,000 pcs. - if ordered today
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3808 €

Quick disconnect, 962835-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Reel

Technical specifications
Filter Property Value
Connection crimp connection
Material phosphor bronze, tin-plated
Suitable for 9.53 x 1.22 mm
Version flat plug sleeve
Isolated No
AWG cross-section AWG 17 to 13
Length 27 mm
Cable cross-section 1.03 to 2.62 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes