962834-1 | AMP
Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 2.5 to 4.0 mm², AWG 13.5 to 11, phosphor bronze, 962834-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 24 Weeks
Quick disconnect, 962834-1, AMP
Quick disconnect, Receptacle, Wire size: 2.5- 4 mm², FASTIN-FASTON 374
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 9.53 x 1.22 mm | |
| Material | phosphor bronze | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 2.5 to 4.0 mm² | |
| AWG cross-section | AWG 13.5 to 11 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |