928947-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 928947-2

Order No.: 34P7845
EAN: 4099889620498
MPN:
928947-2
Series: FASTIN-FASTON
928947-2 AMP Receptacles Image 1
928947-2 AMP Receptacles Image 2
928947-2 AMP Receptacles Image 3
928947-2 AMP Receptacles Image 4
928947-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available in 5 Days: 6,000 pcs. - if ordered today
Total Price:
760.41 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2535 €
6000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 928947-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Packaging Method: Strip/Reel, Comment: According to DIN 46343, Part 3,With locking hole.

Technical specifications
Filter Property Value
AWG cross-section AWG 17 to 13
Length 28 mm
Material brass, tin-plated
Isolated No
Suitable for 6.35 x 0.81 mm
Connection crimp connection
Version flat plug sleeve
Cable cross-section 1.03 to 2.62 mm²
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15