928909-1 | AMP
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.2-0.5 mm², phosphor bronze, 928909-1
Order No.: 59F1241
MPN:
928909-1
Headers&Wire Housings POSI LOCK RECP PLAIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2023 € *
Available in 12 Days: 118,500 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2023 €
50 pcs.
0.1904 €
100 pcs.
0.1785 €
200 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-head socket, 928909-1, AMP
Positive Lock Mark II receptacle is specifically designed to provide ease of assembly and secure retention to mating tab. TE’s Positive Lock receptacle locks onto mating tab and is removable only by deflecting an integrally designed repressor prior to withdrawal. Housing insulates and serves as removal tool.
Features
- Integral lever locks receptacles onto tabs
- Low insertion force for improved ergonomics
- High temperature housings meet
- Glow Wire test and UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | phosphor bronze | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.2-0.5 mm² | |
| Length | 22.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |