926790-5 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 926790-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2951 € *
Available in 12 Days: 315,000 pcs. - if ordered today
Uninsulated flat plug sleeve, 926790-5, AMP
Quick disconnect, Receptacle, 17 - 13 AWG Wire size, 1.03 - 2.62 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.03 to 2.62 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |