925544-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 925544-2

Order No.: 59F979
MPN:
925544-2
Series: FASTON 110
925544-2 AMP Receptacles Image 1
925544-2 AMP Receptacles Image 2
925544-2 AMP Receptacles Image 3
925544-2 AMP Receptacles Image 4
925544-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
8,568.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
72000 pcs.
0.1190 €

Uninsulated flat plug sleeve, 925544-2, AMP

Quick Disconnect Receptacle, 20-15 AWG, 0.51-1.65 mm² Wire, 2.8 mm Tab Width, Straight, Phosphor Bronze, Tin Plating, FASTIN-FASTON 110.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 20 to 15
Length 14 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No